Print Page
520 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.370 |
100+ | € 0.328 |
500+ | € 0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF125-2
Order Code9350349
Product RangeMF-MSMF
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF
Voltage Rating6VDC
Holding Current1.25A
Trip Current2.5A
Time to Trip0.4s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Alternatives for MF-MSMF125-2
4 Products Found
Product Overview
Applications
Automotive
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-MSMF
Holding Current
1.25A
Time to Trip
0.4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
6VDC
Trip Current
2.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
Product traceability