Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.210 |
10+ | € 0.895 |
50+ | € 0.790 |
100+ | € 0.650 |
200+ | € 0.585 |
500+ | € 0.519 |
Product Information
Product Overview
Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-ofthe-art energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
- High energy handling density
- Hybrid (MOV and GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
Technical Specifications
300V
IsoMOV Series
Disc 13.2mm
6kA
125°C
-
385V
800V
Metal Oxide Varistor (MOV)
-40°C
-
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate