Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHCTSM110103HAL-E
Order Code4222237
Product RangeHCT Series
Technical Datasheet
Packaging Options
453 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.020 |
5+ | € 6.540 |
10+ | € 6.200 |
20+ | € 5.580 |
50+ | € 5.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 8.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCTSM110103HAL-E
Order Code4222237
Product RangeHCT Series
Technical Datasheet
Turns Ratio3:1
Inductance6µH
DC Resistance0.8ohm
ET Constant-
Isolation Voltage5kV
Product RangeHCT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
3:1
DC Resistance
0.8ohm
Isolation Voltage
5kV
SVHC
No SVHC (21-Jan-2025)
Inductance
6µH
ET Constant
-
Product Range
HCT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability