Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHCT80308EAL-E
Order Code4415361
Product RangeHCT8 Series
Technical Datasheet
350 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | € 5.290 | 
| 50+ | € 3.600 | 
| 250+ | € 3.340 | 
| 500+ | € 2.820 | 
| 1000+ | € 2.760 | 
| 2000+ | € 2.710 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 26.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCT80308EAL-E
Order Code4415361
Product RangeHCT8 Series
Technical Datasheet
Turns Ratio3:8
Inductance160µH
DC Resistance3ohm
ET Constant14Vµs
Isolation Voltage5kV
Product RangeHCT8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
3:8
DC Resistance
3ohm
Isolation Voltage
5kV
SVHC
No SVHC (25-Jun-2025)
Inductance
160µH
ET Constant
14Vµs
Product Range
HCT8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability