Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR331-105BE
Order Code2333651
Product RangeDR331 Series
Technical Datasheet
1,656 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.826 |
50+ | € 0.595 |
100+ | € 0.561 |
250+ | € 0.519 |
500+ | € 0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-105BE
Order Code2333651
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance1mH
Product RangeDR331 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DR331-105BE is a 500mA surface-mount Data Line Choke with ferrite core, enamelled copper wire (class-F), PPHS base, Cu/Ni/Sn terminal and epoxy resin adhesive. Open construction is more economical than DR332 series.
- Bifilar windings
- UL94V-0 Flammability rating
- -40 to 135°C Operating temperature range
Applications
Signal Processing, Industrial
Technical Specifications
DC Current Rating
500mA
Product Range
DR331 Series
Inductor Case / Package
-
Product Length
7.3mm
Product Height
4.7mm
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Impedance
-
Common Mode Filter Case
7.3mm x 5.4mm x 4.7mm
Product Width
5.4mm
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000554
Product traceability