Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAMS22S5A1BLCRL102
Order Code2328065
Product RangeAMS22S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.510 |
3+ | € 61.690 |
5+ | € 55.230 |
10+ | € 49.520 |
20+ | € 45.160 |
50+ | € 40.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAMS22S5A1BLCRL102
Order Code2328065
Product RangeAMS22S Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeRound End
No. of Pins3Pins
Contact TypeNon-Contact
Electrical Angle20°
Linearity± 0.5%
Supply Voltage5VDC
Supply Current10mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Sensor HousingCylinder Rotatable
Product RangeAMS22S Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
4.5V
Shaft Type
Round End
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
10mA
Operating Temperature Max
125°C
Product Range
AMS22S Series
Supply Voltage DC Max
5.5V
No. of Pins
3Pins
Electrical Angle
20°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Sensor Housing
Cylinder Rotatable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0152
Product traceability