Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No7914J-1-000E
Order Code2371812
Product Range7914 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part No7914J-1-000E
Order Code2371812
Product Range7914 Series
Technical Datasheet
Product Range7914 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating100mA at 16VDC
Switch Dimensions (L x W)5mm x 5mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Product Range
7914 Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
5mm x 5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 16VDC
IP Rating
IP67
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064