Print Page
2,396 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.941 |
10+ | € 0.824 |
25+ | € 0.700 |
50+ | € 0.693 |
100+ | € 0.679 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914J-1-000
Order Code1123624
Product Range7914
Technical Datasheet
Switch TerminalsSolder
Product Range7914
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max100mA
Contact Voltage DC Nom16V
Actuating Force300gf
Contact Rating100mA at 16VDC
Operating Force300gf
Switch Dimensions (L x W)5mm x 5mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Surface mount 4mm size
- Positive tactile operation
- Sealed construction
- Compatible with all surface mount soldering processes
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
16V
Contact Rating
100mA at 16VDC
Switch Dimensions (L x W)
5mm x 5mm
Illumination
Non Illuminated
Product Range
7914
Switch Mounting
Surface Mount
Contact Current Max
100mA
Actuating Force
300gf
Operating Force
300gf
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002