Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4605X-101-103LF
Order Code9356061
Product Range4600X Series
Technical Datasheet
11,375 In Stock
4,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.257 |
50+ | € 0.126 |
100+ | € 0.100 |
250+ | € 0.0896 |
500+ | € 0.0849 |
1000+ | € 0.0725 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No4605X-101-103LF
Order Code9356061
Product Range4600X Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors4Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor200mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating630mW
Product Length12.65mm
Product Width2.49mm
Product Height5.08mm
Product Range4600X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4600X series from Bourns are thick film, resistor networks in single inline package. The number of resistor networks and configuration type are selected based on part numbering. These resistor networks helps in space sensitive applications by minimizing space, reducing costs, increasing board yields and reliability by reducing component count. Typical applications include computer, telephone equipment, telecommunication testers, satellites, optical networking and voice recognition equipment.
- Resistance value ranges from 10 ohm to 10Mohm
- Tolerance and power rating is based on network circuits
- Operating voltage of 100V
- Temperature coefficient is ±100ppm/°C and ±250ppm/°C available
- Operating temperature ranges from -55°C to +125°C
- Low profile is compatible with DIP package
- Wide assortment of pin packages enhances design flexibility
- Recommended for rosin flux and solvent clean or no clean flux processes
Technical Specifications
Resistance
10kohm
No. of Resistors
4Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
12.65mm
Product Height
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
SIP
Resistance Tolerance
± 2%
Power Rating per Resistor
200mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
630mW
Product Width
2.49mm
Product Range
4600X Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605