Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4116R-1-681LF
Order Code9356002
Product Range4100R Series
Technical Datasheet
2,400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.200 |
3+ | € 2.980 |
5+ | € 2.440 |
10+ | € 1.890 |
20+ | € 1.560 |
50+ | € 1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No4116R-1-681LF
Order Code9356002
Product Range4100R Series
Technical Datasheet
Resistance680ohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageDIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor250mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating2.25W
Product Length21.97mm
Product Width6.71mm
Product Height4.57mm
Product Range4100R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
680ohm
No. of Resistors
8Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
21.97mm
Product Height
4.57mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
DIP
Resistance Tolerance
± 2%
Power Rating per Resistor
250mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
2.25W
Product Width
6.71mm
Product Range
4100R Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 4116R-1-681LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002368
Product traceability