Print Page
7,085 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.686 |
50+ | € 0.524 |
250+ | € 0.436 |
500+ | € 0.393 |
1000+ | € 0.361 |
2700+ | € 0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2053 series light duty 2-electrode miniature Gas Discharge Tube devices are designed for high insulation resistance and low capacitance.
- 4mm diameter, 4.2mm length
- Mini-surface mount footprint
- UL recognized
- Test methods per ITU-T K.12 and IEC 61643-311
Applications
Safety, Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
2053
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
75V
Impulse Discharge Current
3kA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability