Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1140-102K-RC
Order Code3373452
Product Range1140 Series
Your Part Number
Technical Datasheet
131 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.410 |
| 5+ | € 10.700 |
| 10+ | € 9.390 |
| 20+ | € 9.040 |
| 40+ | € 8.680 |
| 70+ | € 8.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-102K-RC
Order Code3373452
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance1mH
Inductor Construction-
RMS Current (Irms)3.6A
Saturation Current (Isat)6.5A
DC Resistance Max0.216ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
-
Saturation Current (Isat)
6.5A
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
3.6A
DC Resistance Max
0.216ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1140-102K-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1068
Product traceability