Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR10M-RC
Order Code1180366
Product Range78F Series
Technical Datasheet
9,093 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.228 |
10+ | € 0.158 |
25+ | € 0.147 |
50+ | € 0.136 |
100+ | € 0.126 |
500+ | € 0.115 |
1000+ | € 0.106 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR10M-RC
Order Code1180366
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance100nH
DC Current Rating1.2A
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Self Resonant Frequency400MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
1.2A
Inductance Tolerance
± 20%
SVHC
No SVHC (25-Jun-2025)
Inductance
100nH
DC Resistance Max
0.06ohm
Self Resonant Frequency
400MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability