Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-331K-RC
Order Code1231798
Product Range6000 Series
Technical Datasheet
338 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.770 |
10+ | € 0.588 |
25+ | € 0.571 |
50+ | € 0.554 |
100+ | € 0.521 |
500+ | € 0.427 |
1000+ | € 0.399 |
2500+ | € 0.376 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-331K-RC
Order Code1231798
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance330µH
DC Current Rating780mA
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Self Resonant Frequency2.3MHz
Technical Specifications
Product Range
6000 Series
DC Current Rating
780mA
Inductance Tolerance
± 10%
Inductance
330µH
DC Resistance Max
0.85ohm
Self Resonant Frequency
2.3MHz
Technical Docs (1)
Alternatives for 6000-331K-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
Product traceability