Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-100-RC
Order Code1163495
Product Range5800 Series
Technical Datasheet
45 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
864+ | € 0.598 |
Price for:Each
Minimum: 864
Multiple: 864
€ 516.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-100-RC
Order Code1163495
Product Range5800 Series
Technical Datasheet
Product Range5800 Series
Inductance10µH
DC Current Rating1.28A
DC Resistance Max0.033ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
5800 Series
DC Current Rating
1.28A
Inductance Tolerance
± 10%
Inductance
10µH
DC Resistance Max
0.033ohm
Technical Docs (2)
Alternatives for 5800-100-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability