Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.710 |
5+ | € 19.320 |
10+ | € 18.920 |
20+ | € 18.530 |
50+ | € 18.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No96011114
Order Code2362332
Product RangeBocube
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric47mm
External Width - Metric80mm
External Depth - Metric89mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial1.85"
External Width - Imperial3.15"
External Depth - Imperial3.5"
Product RangeBocube
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
47mm
External Depth - Metric
89mm
Body Colour
Grey
External Height - Imperial
1.85"
External Depth - Imperial
3.5"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Bocube
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102