Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.570 |
5+ | € 62.300 |
10+ | € 61.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 63.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No35122076.HMT1
Order Code4569592
Product RangeBoPad Series
Enclosure TypeConsole
Enclosure MaterialABS
External Height - Metric83.7mm
External Width - Metric220mm
External Depth - Metric226mm
IP RatingIP40, IP65
Body ColourWhite
NEMA RatingNEMA 1, 3
External Height - Imperial3.3"
External Width - Imperial8.66"
External Depth - Imperial8.9"
Product RangeBoPad Series
Technical Specifications
Enclosure Type
Console
External Height - Metric
83.7mm
External Depth - Metric
226mm
Body Colour
White
External Height - Imperial
3.3"
External Depth - Imperial
8.9"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
220mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
8.66"
Product Range
BoPad Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46