Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No04338000
Order Code1217533
Product RangeEuromas Poly Series
Also Known As4058545314201
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOPLA
Manufacturer Part No04338000
Order Code1217533
Product RangeEuromas Poly Series
Also Known As4058545314201
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric161mm
External Width - Metric250mm
External Depth - Metric255mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial6.34"
External Width - Imperial9.84"
External Depth - Imperial10.04"
Product RangeEuromas Poly Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
04338000 is an Euromas polyester, P 338 robust plastic enclosure for automation technology and mechanical engineering. The mechanical material polyester has a significantly higher stability than ABS and PC and is nevertheless considerably lighter than aluminium and at the same time insulation.
- For safe protection in chemically aggressive environments such as the food or chemical industry
 - RAL 7000 grey colour, IP66, NEMA 3 and IK07 rated
 - Equipped with oil and petrol resistant seals
 - Captive cover screws made of V2A
 - Screw channels for external mounting outside the sealing space
 - Fully insulated, high robustness, chemical resistance
 - Flammability UL 94 V0
 - Material: polyester 30% glass fibre reinforced, sealing PU foamed
 - Temperature resistance range from -40°C to 90°C, UL listed ( UL File Nr.E 196 706 )
 - Dimension is 161mm x 250mm x 255mm (H x W x D)
 
Contents
Upper and lower part, Cover screws (V2A), Screws for built-in assembly.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
161mm
External Depth - Metric
255mm
Body Colour
Grey
External Height - Imperial
6.34"
External Depth - Imperial
10.04"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Polyester (PET)
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
Euromas Poly Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.54