Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 99.860 | 
| 5+ | € 97.860 | 
| 10+ | € 95.870 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 99.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No03253000
Order Code1217522
Also Known AsT 253
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric85mm
External Width - Metric230mm
External Depth - Metric300mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial9.06"
External Depth - Imperial11.81"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
03253000 is an Euromas classic industrial enclosure made of ABS material.
- Factory fitted round cord seal material neoprene CR
 - PCBs can be securely fastened via screw domes in the bottom part
 - The cover screws are secured against falling out, are screwed into high-quality threaded bushes
 - The enclosure can be mounted on the wall using the screw channels in the lower part
 - Large machining surfaces and versatile mounting options for connectors, switches and buttons
 - Temperature resistance: -30°C to 70°C
 - Material: enclosure ABS, seal CR
 - Protection class IP66, NEMA 3 rating
 - Colour light grey similar to RAL7035
 - 85mm x 230mm x 300mm (height x width x depth) enclosure size
 
Contents
Lid and base, Lid screws made of V2A, Self-tapping screws for mounting bosses.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
3.35"
External Depth - Imperial
11.81"
SVHC
Lead (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
230mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.06"
Product Range
-
Alternatives for 03253000
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1