Quantity | Price (ex VAT) |
---|---|
1+ | € 24.590 |
3+ | € 23.870 |
Product Information
Product Overview
Quickly install, deploy or re-route your CCTV cameras, DVRs or other compatible equipment without the fuss of terminating BNC cables or running separate DC power. This cable allows users to quickly install common, BNC CCTV cameras without the expensive and time consuming terminating of plugs etc. Using standard 75Ohm coax and quality BNC, the shotgun cable has a dedicated cable which allows DC power to be fed to remote CCTV cameras, DVRs, set-top boxes and other compatible equipment for both retail and professional security and broadcast applications. The cable is Weather-resistant, durable and lightweight and being a shotgun design means you're just pulling one, low overall diameter cable which means a much reduced install time.
- Shotgun, dual cable for CCTV data and DC power
- 50m Pre terminated length
- Suitable for BNC connected CCTV, DVR, set-top boxes
- Massively reduces installation time
- Black, weather resistant PVC with quality copper conductors
- 2.1mm Centre positive DC power plugs installed
- Overall diameter: 3.8mm approx - Shielded Coax
Technical Specifications
BNC Plug
164ft
Black
To Be Advised
2.1mm DC Power Plug
50m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate