Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
11 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.250 |
25+ | € 31.210 |
100+ | € 29.770 |
250+ | € 28.510 |
500+ | € 27.430 |
1000+ | € 26.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoHP-ATB-175-2-3P
Order Code2750571
Rated Current175A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Rated Current
175A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
4AWG
SVHC
No SVHC (07-Nov-2024)
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223171