Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoLR3 60-3/80
Order Code2751079
Product RangeLR3 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBLOCK
Manufacturer Part NoLR3 60-3/80
Order Code2751079
Product RangeLR3 Series
Technical Datasheet
Product RangeLR3 Series
Supply Voltage Max600VAC
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current80A
Inductance370µH
Length8.3"
Width4.9"
Height9.4"
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
LR3 Series
Power Consumption
-
Phase Type
3 Phase
Inductance
370µH
Width
4.9"
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Max
600VAC
Impedance
-
Output Current
80A
Length
8.3"
Height
9.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.938