Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACKROCK
Manufacturer Part NoSF7609
Order Code4222557
Product RangeBlackrock - Malvern Boots
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.390 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 38.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACKROCK
Manufacturer Part NoSF7609
Order Code4222557
Product RangeBlackrock - Malvern Boots
Technical Datasheet
GenderMale
Safety CategoryEN20345
Shoe Size US10
Shoe Size UK9
Shoe Size Euro43
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypePolyurethane
Upper MaterialWater Resistant
Product RangeBlackrock - Malvern Boots
SVHCTo Be Advised
Age GroupAdult
Product Overview
- Steel toe cap and protective midsole
- Water resistant leather upper with padded collar
- Kickplate on heel for easy removal
- Double density PU shock absorbent and anti-static sole
- Fully moulded and removable insole
- Wide fitting for added comfort
- Safety rating EN20345 S3 SRC
Technical Specifications
Gender
Male
Shoe Size US
10
Shoe Size Euro
43
Footwear Type
Safety Boot
Upper Material
Water Resistant
SVHC
To Be Advised
Safety Category
EN20345
Shoe Size UK
9
Shoe Colour
Black
Outer Sole Type
Polyurethane
Product Range
Blackrock - Malvern Boots
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90041091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.618