Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.810 |
10+ | € 1.140 |
100+ | € 0.851 |
500+ | € 0.782 |
1000+ | € 0.664 |
2500+ | € 0.627 |
5000+ | € 0.616 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSGLC-3MM-F-LD
Order Code4136765
Product RangeSGLC Series
Lens TypeLens with Holder
Beam Type-
LED Lens ColourTransparent
Lens Diameter7.1mm
Lens ShapeRound with Flat Top
Lens MaterialPC (Polycarbonate)
Product RangeSGLC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Colour
Transparent
Lens Shape
Round with Flat Top
Product Range
SGLC Series
Beam Type
-
Lens Diameter
7.1mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000445
Product traceability