Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoGLP2-100-D-54
Order Code4730385
Product RangeGLP2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.890 |
| 10+ | € 0.762 |
| 100+ | € 0.586 |
| 500+ | € 0.517 |
| 1000+ | € 0.450 |
| 2500+ | € 0.382 |
| 10000+ | € 0.378 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoGLP2-100-D-54
Order Code4730385
Product RangeGLP2 Series
Technical Datasheet
Length0.1"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Domed Top
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangeGLP2 Series
SVHCTo Be Advised
Technical Specifications
Length
0.1"
Light Pipe Shape
Circular with Domed Top
Light Pipe Colour
Transparent
SVHC
To Be Advised
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
GLP2 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
Product traceability