Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoWPL22-01
Order Code3458816
Also Known AsGTIN UPC EAN: 5050765044738
Technical Datasheet
232 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.240 |
10+ | € 27.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoWPL22-01
Order Code3458816
Also Known AsGTIN UPC EAN: 5050765044738
Technical Datasheet
IP RatingIP66
SVHCNo SVHC (17-Dec-2014)
Product Overview
A 2 Way outdoor mains socket made from high impact, polycarbonate housing. The socket is IP66 rated with the plugs in use and the cover sealed, and provides high levels of protection against water jets and dust ingress; maintaining the durable seal integrity over the life of the product. It is supplied with a multiple knock-out mounting box and a 20/25mm drill-out entry in the rear face.
- Stainless steel faceplate
- Switched sockets with power indicator
- Sockets manufactured to BS 1363-2
- IP66 Rated with plug in use, cover sealed
- Terminal capacity: 3x 2.5mm², 2x 4.0mm² and 2x 6.0mm²
- 8x 20mm Cable entries, 1 in each of 2x sides and 3x each in the top and bottom faces
Technical Specifications
IP Rating
IP66
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.878