Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCUR4030A-01
Order Code3459129
Product RangeBritish General - RCDs
Technical Datasheet
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCUR4030A-01
Order Code3459129
Product RangeBritish General - RCDs
Technical Datasheet
Product RangeBritish General - RCDs
Voltage Rating VAC400V
Current Rating40A
Product Overview
40A, 30mA rated with 6kA breaking capacity.
- Positive contact indication status
- Resistant to current surges, unwanted tripping excluded
- Lockable dolly switch
- Compliant with EN/IEC 61008-1
- Width: 35mm
Technical Specifications
Product Range
British General - RCDs
Current Rating
40A
Voltage Rating VAC
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24