Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCUMB50-01
Order Code3458899
Product RangeBritish General - Single Pole MCBs
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCUMB50-01
Order Code3458899
Product RangeBritish General - Single Pole MCBs
Technical Datasheet
Product RangeBritish General - Single Pole MCBs
Current Rating50A
Voltage Rating VAC230V
Product Overview
Thermo-magnetic, current limiting MCB, which provides overload and short circuit protection. MCB has a positive contact status indicator, i.e. when green window is visible this indicates that there is a 4mm contact gap.
- Positive contact status indicator
- Lockable dolly switch
- Cable up 25mm²
- Compliant with BS EN 60898
- Breaking capacity: 6kA
- Width: 17.5mm
Technical Specifications
Product Range
British General - Single Pole MCBs
Voltage Rating VAC
230V
Current Rating
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08