Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCUCRC6-01
Order Code3459114
Product RangeBritish General - RCBOs
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCUCRC6-01
Order Code3459114
Product RangeBritish General - RCBOs
Technical Datasheet
Product RangeBritish General - RCBOs
Current Rating6A
Product Overview
Compact size RCBO, allows for maximum usage of cable space within consumer units.
- 6kA breaking capacity
- Positive contact indication status
- Device capable of being locked in the 'ON' or 'OFF' position
- Compliant with EN/IEC 61009-1
- 30mA rated
- Width: 18mm
Technical Specifications
Product Range
British General - RCBOs
Current Rating
6A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14