Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-675-15
Order Code9727086
Also Known AsGTIN UPC EAN: 4250838502795
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-675-15
Order Code9727086
Also Known AsGTIN UPC EAN: 4250838502795
Technical Datasheet
Cutter TypeOblique
Overall Length115mm
Cut Type-
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 3-675-15 is an EUROline-Conductive flush Oblique Top Cutter for horizontal and vertical use. It is made from high quality steel. The ergonomically formed bicoloured hand guard made from dissipative anti-slide material. The pliers of this program have been tested with good results by several testing laboratories adequate to DIN EN 61340-5-1, 61340-2-1, 61340-2-3 for work in ESD protected areas.
- Cutting plane 29° angular
- Box joint
- Double leaf spring
- Fine polished and bright burnished, for dazzle free working
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Oblique
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (07-Nov-2024)
Overall Length
115mm
Cutting Capacity Max
1.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065