Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 169.660 |
5+ | € 166.270 |
Product Information
Product Overview
The 8442 series Unshielded Cable has stranded tinned copper conductors and PVC insulation. This high-conductivity twisted pair multi-conductor speaker cable comes with a chrome PVC jacket. This multi-conductor cable delivers low voltage analogue data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- -20 to 60°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unscreened
22AWG
498.69ft
Grey
Tinned Copper
4.318mm
-
2Core
0.325mm²
152.4m
7 x 0.255mm
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate