Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 135.530 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 135.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7812ENH.01B100
Order Code1218051
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.259mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating72V
Jacket MaterialFR NC
Conductor MaterialCopper
External Diameter6.1mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 7812ENH.01B100 is a 4-piair unshielded Datatwist® Networking Cable with solid bare copper conductor, polyolefin insulator and a FRNC jacket. The horizontal and building backbone cable is suitable for 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI and ATM.
- CPR: Eca
- 50nF/km Nominal mutual capacitance at 1kHz
- 77Ω/km Maximum conductor DC resistance (DCR)
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
FR NC
External Diameter
6.1mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat6
Conductor Area CSA
0.259mm²
Reel Length (Metric)
100m
Jacket Colour
Blue
Voltage Rating
72V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10