Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,191.000 |
5+ | € 1,167.000 |
Product Information
Product Overview
The 74004PU is a 4-pair CAT-7 shielded Industrial Ethernet Networking Cable for stationary applications, where there is no movement after installation. Features solid bare copper conductors with foam-skin PE insulator. This networking cable comes with black PUR (halogen-free and flame-retardant) sheath, pairs individually aluminium/polyester tape screened with braided tinned copper outer screen (65% coverage) It is designed to withstand the entire spectrum of environmental and mechanical hazards, from temperature extremes and sunlight, to solvents, oils, chemicals and moisture.
- CPR: Not Yet Qualified
- Ideal for stationary applications
- High shield coverage to maintain signal integrity in the industrial noisy environment
- Weld-splatter resistant PUR cable jacket
- Excellent mechanical resistance
- Solvent, chemical, oil, abrasion, temperature and UV resistant
- IP67 rated
Applications
Communications & Networking, Industrial
Technical Specifications
Screened
23AWG
1000ft
4 Pair
Solid
PUR
8mm
No SVHC (10-Jun-2022)
Cat7
-
305m
Black
300V
Copper
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate