Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM150-24DMQF
Order Code2907994
Product RangeMelcher RCM150 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM150-24DMQF
Order Code2907994
Product RangeMelcher RCM150 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter Type-
Input Ratio3:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom110V
DC / DC Converter MountingChassis
DC / DC Converter Output TypeFixed, Adjustable
Width96mm
Height36.1mm
Depth164.5mm
Input Voltage DC Min50.4V
Input Voltage DC Max137.5V
Product RangeMelcher RCM150 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
6.25A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Mounting
Chassis
Width
96mm
Depth
164.5mm
Input Voltage DC Max
137.5V
SVHC
To Be Advised
DC / DC Converter Type
-
Output Power Max
150W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
DC / DC Converter Output Type
Fixed, Adjustable
Height
36.1mm
Input Voltage DC Min
50.4V
Product Range
Melcher RCM150 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53