Print Page
0AKK-K125-BB
1000V-RATED FUSE FOREV/HEV/ESS APPLICATIONS, 125A, STUD MOUNT WITH OFFSET BLADE 51AK0288
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0AKK-K125-BB
Order Code4070572
Product Range0AKK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.230 |
5+ | € 48.450 |
10+ | € 47.220 |
25+ | € 46.440 |
50+ | € 44.630 |
100+ | € 42.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKK-K125-BB
Order Code4070572
Product Range0AKK Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current125A
Voltage Rating VDC1kV
Auto Blade Fuse Size115mm x 22mm x 25mm
Product Range0AKK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
0AKK Series
Fuse Current
125A
Auto Blade Fuse Size
115mm x 22mm x 25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0AKK-K125-BB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161
Product traceability