Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCJ0025AF2E
Order Code2834884
Product Range0ZCJ Series
Technical Datasheet
6,294 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.142 |
| 50+ | € 0.106 |
| 250+ | € 0.0912 |
| 500+ | € 0.0845 |
| 1500+ | € 0.0779 |
| 3000+ | € 0.0674 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCJ0025AF2E
Order Code2834884
Product Range0ZCJ Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product Range0ZCJ Series
Voltage Rating24VDC
Holding Current250mA
Trip Current500mA
Time to Trip0.08s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
0ZCJ0025AF2E is a 0ZCJ series 1206 chip size, surface mount PTC resettable fuse with fast trip time and low DCR resistance.
- 0.25A hold current
- 0.50A trip current
- 24VDC rated voltage
- 40A maximum current
- 0.60W typical power
- Operating temperature range from -40°C to 85°C
- TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)
Technical Specifications
Thermistor Mounting
SMD
Product Range
0ZCJ Series
Holding Current
250mA
Time to Trip
0.08s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24VDC
Trip Current
500mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 0ZCJ0025AF2E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155