Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCJ0012FF2E
Order Code2834881
Product Range0ZCJ Series
Technical Datasheet
2,225 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.153 |
50+ | € 0.116 |
250+ | € 0.0963 |
500+ | € 0.0887 |
1500+ | € 0.0782 |
3000+ | € 0.0706 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCJ0012FF2E
Order Code2834881
Product Range0ZCJ Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Thermistor MountingSMD
Product Range0ZCJ Series
Voltage Rating48VDC
Holding Current120mA
Trip Current390mA
Time to Trip0.2s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Product Range
0ZCJ Series
Holding Current
120mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
48VDC
Trip Current
390mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 0ZCJ0012FF2E
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155