Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoAM-555-EUR
Order Code2853300
Product RangeAM-500-EUR Series
Also Known AsGTIN UPC EAN: 0095969800358
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoAM-555-EUR
Order Code2853300
Product RangeAM-500-EUR Series
Also Known AsGTIN UPC EAN: 0095969800358
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product RangeAM-500-EUR Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for AM-555-EUR
1 Product Found
Product Overview
True RMS digital multimeter with 5999 digits LCD dual display and built-in LED flashlight. Designed for taking critical measurements in residential, HVAC, electrical and industrial settings at breakthrough affordability.
- CAT IV 600V, CAT III 1000V safety rating
- Manual function selection and auto ranging
- Integrated measurement memory (data hold)
- 61 segments analogue bar graph display
- MIN/max, data hold, peak hold and relative measurement
- Strap to hang a meter
- Powered by 9V (6F22) battery
Applications
Test & Measurement
Contents
AM-555-EUR, 2 test leads, 2 temperature probe, Temperature adaptor, Strap, Battery (installed), User manual, Carrying case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
20A
Manufacturer Warranty
-
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
60Mohm
Product Range
AM-500-EUR Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36