Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoAM-535-EUR
Order Code2853299
Product RangeAM-500-EUR Series
Also Known AsGTIN UPC EAN: 0095969800341
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoAM-535-EUR
Order Code2853299
Product RangeAM-500-EUR Series
Also Known AsGTIN UPC EAN: 0095969800341
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response Type-
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max40Mohm
Manufacturer Warranty-
Product RangeAM-500-EUR Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
True RMS digital multimeter with 3999 digits LCD display and built-in LED flashlight. Designed for taking critical measurements in residential, HVAC, electrical and industrial settings at breakthrough affordability.
- CAT III 600V safety rating
- Manual function selection and auto ranging
- Integrated measurement memory (data hold)
- 61 segments analogue bar graph display
- Min/max, data hold and relative measurement
- Strap to hang a meter
- Powered by 9V (6F22) battery
Applications
Test & Measurement
Contents
AM-535-EUR, 2 test leads, Temperature probe, Strap, Battery (installed), User manual, Carrying case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
20A
Manufacturer Warranty
-
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
20A
Resistance Measure Max
40Mohm
Product Range
AM-500-EUR Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35