Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.970 |
Product Information
Alternatives for AM-500
1 Product Found
Product Overview
The AM-500 DIY-PRO is a easy to use digital multimeter designed for the homeowner or office space maintenance person to check for voltage in receptacles, extension cords, light fixtures, batteries and other electrical circuits. Check fuses, light bulbs and continuity of the electrical connections. Verify voltage level of the automotive batteries and troubleshoot electrical problems of the cars.
- Autoranging feature automatically sets up voltage, current, and resistance ranges for you
- Resistance
- Audible continuity
- Diode test
- Data hold
- Auto power off
- Low battery warning
- Safety: CAT III 600V
Applications
Test & Measurement, Maintenance & Repair, System Monitoring
Contents
AAA x2 batteries (installed), Test Leads and User Manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
Average
Auto, Manual
600V
10A
1 Year
No SVHC (20-Jun-2016)
3.5
2000
600V
10A
20Mohm
AM-500 Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate