Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 172.390 |
5+ | € 168.940 |
10+ | € 165.490 |
25+ | € 162.050 |
50+ | € 158.600 |
Product Information
Product Overview
SL10VB6V is an SL10 series slot sensor (sometimes called a “Fork Sensor”) that comprises an opposed-mode emitter and its receiver inside a single convenient housing. Opposed-mode sensing is very reliable, and the single self-contained housing provides easy installation, with no sensor alignment required. In addition, the melded-in arrow on the emitter portion of the housing and the slotted design on the receiver portion of the housing show at a glance the position of the beam, simplifying installation placement. An easy-to-use self-contained opposed-mode sensor pair in a rugged U-shaped housing. Applications include label detection, hole detection, gear tooth detection, edge guiding, parts detection, and counting.
- Easy and economical to mount, melded-in beam guides simplify mounting and beam placement
- 10mm slot width for a wide variety of sensing applications
- 2mm effective beam, 10 to 30VDC operation, bipolar PNP/NPN outputs
- 4-turn potentiometer sensitivity adjustment
- Visible red, 680nm sensing beam, 10mm (0.4inch) sensing beam
- 2m (6.5ft) 5-wire cable, 1ms response, 250µs repeatability, IP67 IP rating
- Slot housing style, thermoplastic primary housing material, acrylic lens material
- Maximum sensing range is 10mm, light/dark operation
- 90% at 50°C max operating relative humidity, NEMA 6 rating
- Operating temperature range from -40 to 70°C
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Slot Sensor
10mm
NPN / PNP
30V
SL10 Series
10VDC
680nm Red LED
IP67
70°C
10mm
Through Beam
10V
Digital - NPN / PNP
2m Cable
30VDC
-
-40°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate