Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 428.140 |
5+ | € 419.580 |
10+ | € 411.010 |
25+ | € 402.450 |
50+ | € 393.890 |
Product Information
Product Overview
R58ECRGB1Q is a R58E series Expert™ registration mark sensor. It offers maintenance-free, solid-state reliability for typical colour contrasts found in product and material registration application͘. Fast 50- microsecond sensing response produces excellent registration repeatability, even in ultra-high-speed application. R58E sensor features TEACH mode sensitivity adjustment by presenting two sensing conditions to the sensor. TEACH mode has two options static TEACH and Dynamic TEACH. Static TEACH is used to position the two sensing condition individually. Dynamic TEACH provides a means for teaching a series of conditions only; the R58E samples the sensing events and automatically sets the switch point between the lightest and darkest conditions.
- Ultra-fast 10KHz switching frequency, 10V to 30VDC input voltage, parallel sensing beam
- 5-pin M12 pigtail QD connection
- IP67 IP rating, 0.15m cable length, zinc alloy die-cast primary housing material
- Red/green/blue LED sensing beam, bipolar (NPN & PNP) outputs
- 0.05ms output response time, 15µs repeatability, acrylic lens material
- Timing (hold/delay), quick disconnect, registration mark, cUL certified
- Smart gain-control algorithm to maximize performance in low-contrast or high-gloss application
- Operating temperature range from -10°C to +55°C
- Protected against reverse polarity and transient voltages
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Registration Mark Sensor
10mm
NPN / PNP
30V
R58 Series
10VDC
Red/Green/Blue LED
IP67
55°C
10mm
10V
Fixed-Convergent
Digital - NPN / PNP
150mm Cable with 5 Pin M12 Connector
30VDC
-
-10°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate