Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 142.800 |
5+ | € 137.960 |
10+ | € 133.440 |
25+ | € 130.770 |
50+ | € 128.100 |
Product Information
Product Overview
QS30FF200Q is a WORLD-BEAM® QS30 series DC voltage sensor. The self-contained fixed-field sensors are small, powerful, visible red diffuse mode sensors with far-limit cut-off (a type of background suppression). Their high excess gain and fixed-field technology allow them to detect objects of low reflectivity that are directly in front of another surface, while ignoring the surface in the background. The cut-off distance is fixed. Backgrounds and background objects must always be placed beyond the cut-off distance.
- Fixed field sensing mode, 680nm visible red beam
- Input voltage range from 10V to 30VDC, 5-pin M12 integral QD connection
- IP67 IP rating, DC power, proximity sensing mode
- Background suppression (fixed) sensing mode, rectangular w/M30 mount housing
- Thermoplastic primary housing material, 200mm maximum sensing distance
- Bipolar (NPN & PNP) outputs, 2ms output response time
- 500µs repeatability, acrylic lens material, quick disconnect
- Operating temperature range from -20°C to +70°C
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
200mm
200mm
NPN / PNP
QS30 Series
5 Pin M12 Connector
30V
680nm Red LED
IP67
70°C
Long Range Distance Sensor
Background Suppression, Proximity
NPN / PNP
10V
10VDC
30VDC
-
-20°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate