Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6D
Order Code1908342
Product RangeQS18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 99.520 |
| 5+ | € 96.150 |
| 10+ | € 93.000 |
| 25+ | € 91.140 |
| 50+ | € 89.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 99.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6D
Order Code1908342
Product RangeQS18 Series
Technical Datasheet
Sensing Range Max450mm
Sensing Distance Max450mm
Sensing MethodDiffuse
Sensor Output TypePNP
Product RangeQS18 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
450mm
Sensing Method
Diffuse
Product Range
QS18 Series
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Distance Max
450mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08