Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK90LGYRPQ.
Order Code2768104
Product RangeEZ-LIGHT K90 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 210.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 210.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK90LGYRPQ.
Order Code2768104
Product RangeEZ-LIGHT K90 Series
Technical Datasheet
LED ColourGreen, Red, Yellow
Mounting Hole Dia30mm
Forward Current / Colour-
Operating Voltage / ColourR 30V, Y 30V, G 30V
Luminous Intensity / Colour-
IP / NEMA RatingIP67
Product RangeEZ-LIGHT K90 Series
MSL-
Technical Specifications
LED Colour
Green, Red, Yellow
Forward Current / Colour
-
Luminous Intensity / Colour
-
Product Range
EZ-LIGHT K90 Series
Mounting Hole Dia
30mm
Operating Voltage / Colour
R 30V, Y 30V, G 30V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207749