Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRYPQ
Order Code2787326
Product RangeK50L Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 127.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 127.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRYPQ
Order Code2787326
Product RangeK50L Series
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
Lens Diameter50mm
Product RangeK50L Series
IP / NEMA RatingIP67, IP69K
Power Rating-
External Height38mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product Overview
The K50LGRYPQ is a 3-color multifunction EZ-LIGHT™ DC-operated Indicator Light with 30mm polycarbonate base and translucent polycarbonate dome. Intense levels of light output for outdoor applications.
- Euro-style quick-disconnect
- Green, red and yellow light functions
- Rugged and easy-to-install
- Up to three colours in one housing
- Immune to ambient light, EMI and RFI interference
- Fully encapsulated construction
Applications
Automation & Process Control, Imaging, Video & Vision
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Lens Diameter
50mm
IP / NEMA Rating
IP67, IP69K
External Height
38mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
K50L Series
Power Rating
-
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876