Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoS910
Order Code1671618
Also Known AsGTIN UPC EAN: 7314150104000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 325.510 |
5+ | € 314.470 |
10+ | € 308.180 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 325.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoS910
Order Code1671618
Also Known AsGTIN UPC EAN: 7314150104000
Technical Datasheet
Kit Contents4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH0, PH1, PH2, PH3, Spinner & Ratchet Handle
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 1/4” and 1/2” sockets, and combination spanners set
- High performance alloy steel
- Matt finish
- ISO 1174
- DIN 3120
- Case: High Density Polythene (HDPE)
- Contents, 92 pcs
- 12 pcs 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 10 pcs 1/4" hex deep sockets 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 13 pcs 1/2" hex sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32 mm
- 6 pcs 1/4" bits Hex: 3, 4, 5, 6, 8, 10mm
- 8 pcs 1/4" bits TORX®: T 8, 10, 15, 20, 25, 27, 30, 40
- 3 pcs 5/16" bits TORX®: T 45, 50, 55
- 2 pcs 1/2" extension bars 5" & 10"
- 1 pc 1/2" universal joint
- 1 pc 1/2" spark plug socket hex 21mm (13/16")
- 1 pc 1/2" x 5/16" bit holder
- 1 pc 1/2" T-adaptor
- 3 pcs L-keys hex: 1.5, 2, 2.5mm
- 1 pc 1/4" ratchet, 60 teeth/6° action angle, quick release
- 1 pc 1/2" ratchet, 60 teeth/6° action angle, quick release
- 4 pcs flex head wrenches: 8-9, 10-11, 12-13, 14-15mm
- 6 pcs combination spanners: 8, 10, 12, 13, 14, 17mm on a practical removable tool-rack
- 1 pc removable three section plastic box with lid
Technical Specifications
Kit Contents
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH0, PH1, PH2, PH3, Spinner & Ratchet Handle
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.88