Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No8075
Order Code7087494
Also Known AsGTIN UPC EAN: 7314150007523
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part No8075
Order Code7087494
Also Known AsGTIN UPC EAN: 7314150007523
Technical Datasheet
Length455mm
Jaw Opening Max53mm
Product Range-
Product Overview
- Standards: ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333
- High performance alloy steel
- Scale in mm for pre adjusting and accurate measurement
- Head combines slimness for accessibility with strength for performance
- Left-handed screw
- Black finish. Precision-hardened and anti-corrosion treated
- IP: Industrial pack
Technical Specifications
Length
455mm
Product Range
-
Jaw Opening Max
53mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66