Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 550.000 |
Product Information
Product Overview
Model 4014B is a 12 MHz DDS (direct digital synthesis) function generator that generates stable and precise sine, square, and triangle waveforms. It provides variable output voltages from 0 to 10 Vpp into 50Ω (up to 20 Vpp into open circuit), linear and logarithmic sweep, AM/FM modulation, built-in counter, and a continuously variable DC offset that allows the output to be injected directly into circuits at the correct bias level. Separate output amplitude and DC offset amplifiers let you set a large DC offset (e.g. ± 4.99 V ) with a small amplitude output signal (e.g. 10 mV), a feature typically found in more expensive generators.
- Triangle/ramp waveforms up to 1 MHz
- Bright colour display with waveform preview
- Linear and logarithmic sweep
- AM/FM modulation
- Independent output and DC offset amplifiers allow for small amplitude output signals
- Low-jitter square wave generation
- Adjustable duty cycle
- Output ON/OFF button
- Internal/external triggering
- Built-in counter
- USB interface
- SCPI-compliant command set
- Short circuit and overvoltage protection on all inputs and outputs
- 3 Year manufacturer warranty
Applications
Test & Measurement, Maintenance & Repair, System Monitoring
Contents
Instruction manual on CD, power cord, USB (type A to B) interface cable, certificate of calibration
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Direct Digital Synthesis (DDS)
-
AM, FM
EU, UK
1 Channel
12MHz
3 Years
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate