Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5501A201
Order Code2748104
Product RangeD2n/V23105-A5
Also Known As1-1393793-6, V23105A5501A201
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5501A201
Order Code2748104
Product RangeD2n/V23105-A5
Also Known As1-1393793-6, V23105A5501A201
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeD2n/V23105-A5
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance36ohm
SVHCTo Be Advised
Product Overview
The D2n/V23105 series D2n Signal Relay with Four different coil sensitivities of 150, 200, 400 and <gt/>500mW. The surge voltage resistance meets FCC part 68 requirements of 1.5kV (10/700μs) between coil and contacts.
- Immersion cleanable
- 2-Form-C contacts (2CO, 2 changeover contacts)
- 3A Switching and continuous current
Applications
Industrial, Signal Processing, Communications & Networking, Test & Measurement, Consumer Electronics, Medical
Technical Specifications
Coil Voltage
5VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
36ohm
Contact Configuration
DPDT
Product Range
D2n/V23105-A5
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability